Wieland GST18 Series Cable Connector Male Screw, 3-Pole, 20A, IP20
- RS Stock No.:
- 190-4081
- Mfr. Part No.:
- 92.032.3358.0
- Manufacturer:
- Wieland
Subtotal (1 box of 200 units)*
€398.80
(exc. VAT)
€490.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | €1.994 | €398.80 |
*price indicative
- RS Stock No.:
- 190-4081
- Mfr. Part No.:
- 92.032.3358.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | GST18 | |
| Connector Gender | Male | |
| Colour | White | |
| Sub Type | Connector | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Male | |
| Wire Size | 2.5mm² | |
| Standards/Approvals | No | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series GST18 | ||
Connector Gender Male | ||
Colour White | ||
Sub Type Connector | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 20A | ||
Contact Gender Male | ||
Wire Size 2.5mm² | ||
Standards/Approvals No | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
Related links
- Wieland GST18 Series Cable Connector Male Screw 20A, IP20
- Wieland GST18 Series Cable Connector Male Screw 16A, IP20
- Wieland GST18i3 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland GST18 Series Cable Terminal Block Male Screw 16A, 3-Way
- Wieland GST18 Series Cable Connector Female Screw 16A, IP20
- Wieland GST18 Series Cable 3-Pole IP20
- Wieland GST18i5 Series Cable Mini Connector Male Screw 20A, IP20
- Wieland GST18i6 Series Cable Male Connector Male Screw 20A, IP20
