Login / Register to access your benefits
Recently searched

    Wieland GST08i Series Device Connector, PCB Mount, 2.5A

    Subtotal (1 box of 200 units)**

    €468.00

    (exc. VAT)

    €576.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 02-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    200 +€2.34€468.00

    **price indicative

    RS Stock No.:
    190-4101
    Mfr. Part No.:
    99.440.0000.8
    Manufacturer:
    Wieland
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Wieland

    Series

    GST08i

    Type

    Device Connector

    Mounting Type

    PCB Mount

    Current Rating

    2.5A

    Voltage Rating

    250 V

    Termination Method

    Solder

    Related links