Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module, D-Sub Connector, Rear, 2.5A
- RS Stock No.:
- 129-718
- Mfr. Part No.:
- 2287669
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€636.60
(exc. VAT)
€783.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €636.60 | €127.32 |
*price indicative
- RS Stock No.:
- 129-718
- Mfr. Part No.:
- 2287669
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2.5A | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | Rear | |
| Voltage | 60V | |
| Cable CSA | 0.2mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 33.07mm | |
| Standards/Approvals | UKCA | |
| Width | 39.88mm | |
| Length | 8mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 2.5A | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type Rear | ||
Voltage 60V | ||
Cable CSA 0.2mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 33.07mm | ||
Standards/Approvals UKCA | ||
Width 39.88mm | ||
Length 8mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface module is a versatile and reliable solution for creating a 1:1 connection between plug-in screw connection terminal blocks and a D-SUB miniature female strip. With its 50 positions and screw connection method, this module offers a secure and convenient way to connect various devices. It is designed in accordance with IEC60807-2 standards, ensuring high-quality performance. The module features separate ground pick-off for 9 to 37 positions, while the 50-position version does not have a ground pick-off. Made from durable materials and complying with strict environmental conditions, this module guarantees long-lasting and efficient operation.
Versatile compatibility with 9 to 50 positions
Separate ground pick-off for 9 to 37 positions
Screw connection method for secure and reliable connections
Rated insulation voltage of 125 V
High-quality materials ensure durability and reliability
Complies with environmental conditions for optimal performance
Related links
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 15-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 25-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 9-Contact Female Interface Module DIN Rail, 2.5A
