Wieland ST18 Series Connector Male Screw, 3-Pole, 16A, IP20

Unavailable
RS will no longer stock this product.
RS Stock No.:
213-4672
Mfr. Part No.:
93.032.9358.1
Manufacturer:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Pole Format

3

Product Type

Lighting Connector

Series

ST18

Connector Gender

Male

Colour

Black

Sub Type

Connector

Termination Type

Screw

Voltage

250V

IP Rating

IP20

Lighting Connector Current

16A

Wire Size

2.5mm²

Contact Gender

Male

Standards/Approvals

No

Strain Relief

Yes

Contact Material

Brass

COO (Country of Origin):
DE

ST18 Panel Mount Plugs and Sockets


Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.

ST 18/ST 16 Compact Connectors


This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

Approvals

UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy