Ansell Lighting AVASLED Series LED, 2 + PE-Pole, 2-Way, Surface Mount, 16A
- RS Stock No.:
- 269-7564
- Mfr. Part No.:
- AVASLED5/B
- Manufacturer:
- Ansell Lighting
Subtotal (1 box of 6 units)**
€1,352.35
(exc. VAT)
€1,663.39
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €1,352.35 | €225.392 |
**price indicative
Related links
- Ansell Lighting 3 W LED High/Low Bay Lighting
- Ansell Lighting 50 W LED High/Low Bay Lighting
- Bailey Electric & Electronics bv Watertight Connector Series...
- LED2WORK 240100 Series Connection Line With GST18i3 Socket N Female 16A
- Ansell Lighting Round Bulkhead Light Ring ADILED2
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- Ansell Lighting Calinor EVO Floodlight Floodlight 5400 lm 240 V
- Ansell Lighting ACAE 1 LED 1100 lm, IP65 PIR