LEDAnsell Lighting ACAE PIR Included Floodlight, 1 LED Black, ACAE10/1/CW/B, IP65

Subtotal (1 unit)*

€25.33

(exc. VAT)

€31.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.33

*price indicative

RS Stock No.:
276-5309
Mfr. Part No.:
ACAE10/1/CW/B
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Product Type

Floodlight

IP Rating

IP65

Housing Material

Polycarbonate

Number of LEDs

1

Colour

Black

Mount Type

Wall

Colour Temperature

4000K

Lifespan

69000h

Maximum Operating Temperature

40°C

Series

ACAE

Standards/Approvals

CE mark Yes

Height

135mm

Lamp Type

LED

PIR Included

Yes

Hazardous Area Certification

No

LED Luminosity

1100 lm

Beam Angle

100°

COO (Country of Origin):
CN
The 4lite UK calinor EVO floodlight is compact, slim and robust designed LED floodlight suitable for residential and commercial applications. It has polycarbonate front trim that provides excellent corrosion resistance.

Bracket design allows installation without removing mounting bracket

Breather gland acts to minimise risk of water ingress

PIR versions complete with manual override facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy