WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp, 21-Pole, 12A, 21-Way
- RS Stock No.:
- 278-0993
- Mfr. Part No.:
- 231-621/019-000
- Manufacturer:
- WAGO
Subtotal (1 pack of 10 units)*
€121.81
(exc. VAT)
€149.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.81 | €12.181 |
*price indicative
- RS Stock No.:
- 278-0993
- Mfr. Part No.:
- 231-621/019-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 21 | |
| Series | 231 | |
| Pitch | 5mm | |
| Number of Ways | 21 | |
| Connector Gender | Male | |
| Colour | Grey | |
| Sub Type | Pluggable Connector | |
| Termination Type | Cage Clamp | |
| Mount Type | Feed Through | |
| Voltage | 600V | |
| Lighting Connector Current | 12A | |
| Wire Size | 12, 28AWG | |
| Contact Gender | Male | |
| Standards/Approvals | IEC 61984, UL 1977, UL 1059, EN 61984 | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 21 | ||
Series 231 | ||
Pitch 5mm | ||
Number of Ways 21 | ||
Connector Gender Male | ||
Colour Grey | ||
Sub Type Pluggable Connector | ||
Termination Type Cage Clamp | ||
Mount Type Feed Through | ||
Voltage 600V | ||
Lighting Connector Current 12A | ||
Wire Size 12, 28AWG | ||
Contact Gender Male | ||
Standards/Approvals IEC 61984, UL 1977, UL 1059, EN 61984 | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
The WAGO 1-conductor male connector provides easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation.
Insulation material polyamide
RoHS compliant
Related links
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Connector Female Cage Clamp 12A, 21-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 21-Way
- WAGO 231 Series Feed Through Connector Male Cage Clamp 12A, 9-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 18-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 19-Way
- WAGO 231 Series Snap-in Pluggable Connector Male Cage Clamp 12A, 6-Way
- WAGO 231 Series Feed Through Pluggable Connector Male Cage Clamp 12A, 16-Way
