Wieland GST18i Series Panel Mount Wire-to-Board Female Snap-In, 3-Pole, 20A, IP40
- RS Stock No.:
- 419-4929
- Mfr. Part No.:
- 92.031.7658.1
- Manufacturer:
- Wieland
Subtotal (1 pack of 5 units)*
€14.15
(exc. VAT)
€17.40
(inc. VAT)
In Stock
- 171 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.15 | €2.83 |
*price indicative
- RS Stock No.:
- 419-4929
- Mfr. Part No.:
- 92.031.7658.1
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | GST18i | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Snap-In | |
| Sub Type | Wire-to-Board | |
| Mount Type | Panel Mount | |
| Voltage | 250V | |
| IP Rating | IP40 | |
| Lighting Connector Current | 20A | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series GST18i | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Snap-In | ||
Sub Type Wire-to-Board | ||
Mount Type Panel Mount | ||
Voltage 250V | ||
IP Rating IP40 | ||
Lighting Connector Current 20A | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
The Wieland Electric GST18i3 series 3 pole panel mounting type black colour female device connector. Contact material is brass.
Rated current 20 A
Rated voltage 250 V
Pollution degree 2
Mechanical coding Code 1
Related links
- Wieland GST18i Series Panel Mount Wire-to-Board Male Spring Clamp 16A IP40
- Wieland GST18i Series Cable Assembly Male/Female Snap-In 16A IP40
- Wieland GST18i Series T-Distributor Female 20A IP20
- Wieland GST18i Series Hook T-Distributor Female 20A IP20
- Wieland GST18i Series Cable Mini Connector Male/Female Screw 20A, 6-Way
- Wieland GST18i5 Series Panel Mount Connector Male Clamp 20A, IP40
- Wieland GST18i5 Series Panel Mount Connector Female Spring Clamp 20A, IP40
- Wieland GST18i Series Male/Female 16A IP40
