ABB 2CDG510012R 210 mW Lighting Controller, DIN Rail Mount, 100V, 240 V, 63.5 mm Diameter
- RS Stock No.:
- 707-353
- Mfr. Part No.:
- 2CDG510012R0021
- Manufacturer:
- ABB
Subtotal (1 unit)*
€560.42
(exc. VAT)
€689.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €560.42 |
*price indicative
- RS Stock No.:
- 707-353
- Mfr. Part No.:
- 2CDG510012R0021
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Lighting Controller | |
| Voltage | 100V, 240V | |
| Current | 250mA | |
| Mount Type | DIN Rail | |
| Dimmable | No | |
| Power Consumption | 210mW | |
| Diameter | 63.5mm | |
| IP Rating | IP20 | |
| Time Delay | 2 s | |
| Length | 63.5mm | |
| Height | 90mm | |
| Width | 70mm | |
| Power | 6W | |
| Standards/Approvals | RoHS | |
| Series | 2CDG510012R | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lighting Controller | ||
Voltage 100V, 240V | ||
Current 250mA | ||
Mount Type DIN Rail | ||
Dimmable No | ||
Power Consumption 210mW | ||
Diameter 63.5mm | ||
IP Rating IP20 | ||
Time Delay 2 s | ||
Length 63.5mm | ||
Height 90mm | ||
Width 70mm | ||
Power 6W | ||
Standards/Approvals RoHS | ||
Series 2CDG510012R | ||
- COO (Country of Origin):
- DE
The ABB DALI Gateway MDRC is designed for ABB‑free@home systems to enable seamless control of DALI lighting devices. It integrates directly into the automation network, allowing individual or grouped control of up to 16 DALI devices. With built‑in power supply and automatic addressing, it simplifies commissioning and ensures reliable operation in smart building environments.
Provides one DALI output supporting up to 16 devices
Supports DT6 and DT8 control including colour temperature and RGB(W) functions according to EN 62386‑209
Includes integrated DALI power supply for connected devices
Related links
- ABB DG/S 210 mW Lighting Controller Gateway 240V ac
- LEDVANCE DALI BT 400 mW Lighting Controller Detector 240V, 95 mm Diameter
- Lenox 63.5 mm Diameter Bi-Metal Drill Bit
- RS PRO 63.5 mm Diameter Metal Rod, 330.2 mm L
- MEAN WELL KNX 180 mW Dimming Controller DIN Rail Power Supply KNX Universal Actuator DIN Rail Mount, 230V
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V