LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- RS Stock No.:
- 895-919
- Mfr. Part No.:
- 4099854589812
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)*
€654.40
(exc. VAT)
€804.91
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.40 |
*price indicative
- RS Stock No.:
- 895-919
- Mfr. Part No.:
- 4099854589812
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Switch | |
| Controller Type | Switch | |
| Mount Type | Surface | |
| Dimmable | No | |
| IP Rating | IP20 | |
| Height | 35mm | |
| Width | 88mm | |
| Length | 98mm | |
| Series | Switch Kinetic Direct | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Switch | ||
Controller Type Switch | ||
Mount Type Surface | ||
Dimmable No | ||
IP Rating IP20 | ||
Height 35mm | ||
Width 88mm | ||
Length 98mm | ||
Series Switch Kinetic Direct | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The LEDVANCE Kinetic Switch is an innovative lighting control solution designed for effortless manipulation of brightness and scenes without wires or batteries. Its sleek design and Advanced energy-harvesting technology make it versatile and user-friendly.
Zigbee 3.0 certified, ensuring reliable communication and performance
Energy harvesting technology eliminates the need for batteries or wires
Compatibility with LEDVANCE VIVARES lighting management systems
Customisable brightness levels and programmable lighting scenes available
Surface mounting installation allows versatility in placement
Related links
- LEDVANCE Switch Kinetic Direct Switch Switch, Surface Mount
- C & K Rotary Flush Rotary Changeover Switch Surface Mount
- Omron Slide Rotary Coded DIP Switch Surface Mount
- Aratas Lever Rotary Coded DIP Switch Surface Mount
- TE Connectivity Raised Rotary Coded DIP Switch Surface Mount
- TE Connectivity Recessed Rotary Coded DIP Switch Surface Mount
- C & K Flush Rotary Coded DIP Switch Surface Mount
- TE Connectivity Slide Rotary Coded DIP Switch Surface Mount
