brennenstuhl NL 01 QD 0.4 W Night Light Led Switch, 220V, 230 V
- RS Stock No.:
- 128-8801
- Mfr. Part No.:
- 1673190
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€10.59
(exc. VAT)
€13.03
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €10.59 |
*price indicative
- RS Stock No.:
- 128-8801
- Mfr. Part No.:
- 1673190
- Manufacturer:
- brennenstuhl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Controller Type | Switch | |
| Product Type | Night Light Led | |
| Current | 30mA | |
| Voltage | 220V, 230V | |
| Dimmable | Yes | |
| Power Consumption | 0.4W | |
| Length | 82mm | |
| Series | NL 01 QD | |
| Standards/Approvals | IP20 | |
| Power | 400mW | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Controller Type Switch | ||
Product Type Night Light Led | ||
Current 30mA | ||
Voltage 220V, 230V | ||
Dimmable Yes | ||
Power Consumption 0.4W | ||
Length 82mm | ||
Series NL 01 QD | ||
Standards/Approvals IP20 | ||
Power 400mW | ||
- COO (Country of Origin):
- CN
Brennenstuhl LED Nightlight
The Brennenstuhl LED Nightlight has an automatic day/night sensor. The light provides safety in dark rooms with some soft lighting. The nightlight has exceptionally low electricity consumption.
Features and Benefits
• LED Nightlight set;• Lumen output: 1.5 lm;• European Type F - Schuko plug plug;• Colour: White;• Low electricity consumption
Related links
- brennenstuhl NLB 02 BS 0.4 W Night Light Led Switch, 84 mm Diameter
- Ansmann Magnetic Base 2 W Night Light Led LED Controller 4.5V
- ABB A Line Series Contactor 3-Pole 11 kW 690 V ac
- Eaton DILM Contactor 230 V ac/dc Coil 90 kW
- Eaton DILM Contactor 230 V ac/dc Coil 40 A 400V
- Eaton DILM Contactor 230 V ac/dc Coil 15.5 A 1 NO, 400V
- Eaton DILM Contactor 230 V ac/dc Coil 14 kW 400V
- Eaton DILM Contactor 230 V ac/dc Coil 9 A 1 NO, 400V
