SHOT 1 W Lighting Controller Switch, Independent Secondary, Wall Mount, 230V
- RS Stock No.:
- 223-4497
- Mfr. Part No.:
- LED20
- Manufacturer:
- SHOT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 223-4497
- Mfr. Part No.:
- LED20
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Controller Type | Switch | |
| Product Type | Lighting Controller | |
| Sensor Type | Independent Secondary | |
| Voltage | 230V | |
| Current | 14.3A | |
| Mount Type | Wall | |
| Dimmable | Yes | |
| Power Consumption | 1W | |
| Power | 20W | |
| Standards/Approvals | EU, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Controller Type Switch | ||
Product Type Lighting Controller | ||
Sensor Type Independent Secondary | ||
Voltage 230V | ||
Current 14.3A | ||
Mount Type Wall | ||
Dimmable Yes | ||
Power Consumption 1W | ||
Power 20W | ||
Standards/Approvals EU, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The AIRAM power LED night light has low energy consumption and long life socket night light and its colour temperature is 2900K. It used LED technology.
Pack of 5/20
1W - 14lm not interchangeable
On-Off switch
Related links
- SHOT 20 W Lighting Controller Switch Wall Mount, 230V
- SHOT 2 M 20 W Lighting Controller Switch Wall Mount, 230V
- Royce Thompson Electric Lighting Controller Detector Wall Mount, 230V
- Royce Thompson Electric V10524 Lighting Controller Detector Wall Mount, 230V
- Siemens N 554D31 299 W Dimming Controller 230V ac
- Siemens Lighting Controller Switch 230V
- ABB SBA Lighting Controller Switch Actuator 230V
- Siemens 5WG1534 Lighting Controller Switch Actuator 230V
