ABB TB/U6.8.1-CG Lighting Controller
- RS Stock No.:
- 246-2799
- Mfr. Part No.:
- 2CKA006300A1594
- Manufacturer:
- ABB
Subtotal (1 unit)*
€530.95
(exc. VAT)
€653.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.95 |
*price indicative
- RS Stock No.:
- 246-2799
- Mfr. Part No.:
- 2CKA006300A1594
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Lighting Controller | |
| Standards/Approvals | 9AKK104295D8727 RoHS Information, 2CKA100000E2557 Declaration of Conformity - CE | |
| Series | TB/U6.8.1-CG | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Lighting Controller | ||
Standards/Approvals 9AKK104295D8727 RoHS Information, 2CKA100000E2557 Declaration of Conformity - CE | ||
Series TB/U6.8.1-CG | ||
- COO (Country of Origin):
- DE
The ABB makes freely configurable touch control element with 6 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 11.5 cm and width is 8.6 cm