Hager ÉLECTRONIQUE Lighting Controller Sensor Switch, Twilight, Flush Mount, 40 mm Diameter
- RS Stock No.:
- 250-6906
- Mfr. Part No.:
- EEN002
- Manufacturer:
- Hager
Subtotal (1 unit)*
€103.09
(exc. VAT)
€126.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.09 |
*price indicative
- RS Stock No.:
- 250-6906
- Mfr. Part No.:
- EEN002
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Lighting Controller | |
| Controller Type | Sensor Switch | |
| Sensor Type | Twilight | |
| Mount Type | Flush | |
| Diameter | 40mm | |
| Width | 40mm | |
| Length | 30mm | |
| Height | 40mm | |
| Standards/Approvals | No | |
| Series | ÉLECTRONIQUE | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Lighting Controller | ||
Controller Type Sensor Switch | ||
Sensor Type Twilight | ||
Mount Type Flush | ||
Diameter 40mm | ||
Width 40mm | ||
Length 30mm | ||
Height 40mm | ||
Standards/Approvals No | ||
Series ÉLECTRONIQUE | ||
- COO (Country of Origin):
- FR
The Hager light sensor for lighting control with sensor cable length is 1m with optimal performance of signal/data transmission from a sensor, transducer, or transmitter to a control unit.
Maximum connection distance between receiver and transmitter is 100m
Flush mount type
Brightness measurement range 5 / 2000 lux
Sensor cable length is 1m
Safety protection index IP is IP55
Related links
- Hager ÉLECTRONIQUE Lighting Controller Sensor Switch Surface Mount, 48 mm Diameter
- Royce Thompson Electric Oasis 1000 0.25 W Lighting Controller Sensor Switch Wall Mount,
- Legrand MOSAIC White White Plastic Back Box IP20 1 Gangs 40 mm 40mm 40 mm
- Legrand Batibox Orange Plastic Back Box IP20 1 Gangs 67 mm 67mm 40 mm
- SHOT 20 W Lighting Controller Switch Wall Mount, 230V
- SHOT 2 M 20 W Lighting Controller Switch Wall Mount, 230V
- Legrand Lighting Controller Sensor 230 V ac
- Festo For Use With Field Device Side, Controller Side
