Banner Sensor Type Light Bracket
- RS Stock No.:
- 293-708
- Mfr. Part No.:
- LMBS15SP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.60 |
*price indicative
- RS Stock No.:
- 293-708
- Mfr. Part No.:
- LMBS15SP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Light Bracket | |
| Sub Type | Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Light Bracket | ||
Sub Type Sensor | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Banner LMBS15SP is a top-tier solution designed specifically for enhancing your automation processes. This advanced device is renowned for its reliability and precision, making it an indispensable tool for various industrial applications. Engineered to excel in demanding environments, it offers seamless integration with existing systems. Its user-friendly interface ensures that even those new to automation can harness its capabilities effortlessly. With cutting-edge technology that prioritises efficiency, the LMBS15SP stands out as a dependable choice for professionals seeking to optimise their operations. Whether its manufacturing, packaging, or another industrial sector, this product promises superior performance and durability, ultimately leading to increased productivity and reduced downtime.
Advanced technology enhances operational efficiency and reduces waste
Compact design allows for versatile installation options
Exceptional reliability minimises downtime and maintenance costs
Related links
- Banner Sensor Type Light Bracket
- Banner Sensor Type Lighting Mounting Bracket
- LEDVANCE Surface Type Light Bracket
- Waldmann Bracket Type Light Bracket
- Banner Clamp Type Light Bracket, 5 mm Fixing Hole Diameter
- Waldmann Bracket Type Light Bracket for Mach LED Lamps
- Waldmann Tube Bracket Type Light Bracket for Fluorescent Lamps
- Banner Light Bracket
