LEDVANCE Light Bracket

Subtotal (1 unit)*

€20.80

(exc. VAT)

€25.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.80

*price indicative

RS Stock No.:
240-7146
Mfr. Part No.:
4058075552579
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Light Bracket

Standards/Approvals

No

COO (Country of Origin):
CN
The Ledvance streetlight flex reduction, reducer for smaller pole diameters. Reduction piece, enabling the standard adapter for installation at 42 mm poles. Suitable for all Streetlight Flex types (48…60 mm spigot required). Enables Streetlight Flex to fit all − standard pole sizes.

Reducer for smaller pole diameters

Reduction piece, enabling the standard adapter for installation at 42 mm poles

Suitable for all Streetlight Flex types (48…60 mm spigot required)

Enables Streetlight Flex to fit all − standard pole sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy