Ansell Lighting Vasco CCT Continuous Linking Connector Type Lighting Mounting Bracket
- RS Stock No.:
- 289-2359
- Mfr. Part No.:
- AVASLED/LC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€8.20
(exc. VAT)
€10.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.20 |
*price indicative
- RS Stock No.:
- 289-2359
- Mfr. Part No.:
- AVASLED/LC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Sub Type | Vasco CCT Continuous Linking Connector | |
| Product Type | Lighting Mounting Bracket | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Sub Type Vasco CCT Continuous Linking Connector | ||
Product Type Lighting Mounting Bracket | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Continuous linking connector accessory is compatible with Vasco LED CCT Bi directional suspended linear.
Suitable for internal use
Made of aluminium material
Related links
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket for LED Lamps
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Banner Sensor Type Lighting Mounting Bracket
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket for LED Lamps
