Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- RS Stock No.:
- 221-3007
- Mfr. Part No.:
- ZCKD49
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€71.76
(exc. VAT)
€88.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.76 |
*price indicative
- RS Stock No.:
- 221-3007
- Mfr. Part No.:
- ZCKD49
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Head | |
| Product Type | Limit Switch Operating Head | |
| For Use With | XCKS | |
| Series | OsiSense XC | |
| Standards/Approvals | EU RoHS Directive, Mercury free, Green Premium product | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Head | ||
Product Type Limit Switch Operating Head | ||
For Use With XCKS | ||
Series OsiSense XC | ||
Standards/Approvals EU RoHS Directive, Mercury free, Green Premium product | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, EU RoHS Compliance, Mercury Free - ZCKD49
This limit switch operating head provides an Interface for actuation within industrial control assemblies and is intended as an accessory for XCKS devices. It is designed for integration in applications requiring a mechanical sensing element to transmit position or movement signals, and it conforms to environmental and materials directives relevant to electrical components.
Features and Benefits:
• Complies with EU RoHS Directive ensuring restricted substance usage
• Mercury‑free construction reducing hazardous material presence
• Classified as a Green Premium product supporting sustainability goals
• Mercury‑free construction reducing hazardous material presence
• Classified as a Green Premium product supporting sustainability goals
Applications
• Used with XCKS switches in automated equipment
• Suitable for heavy‑duty limit switch accessory replacements
• Compatible with installations seeking EN/IEC‑aligned components
• Suitable for heavy‑duty limit switch accessory replacements
• Compatible with installations seeking EN/IEC‑aligned components
Is this head compatible with existing XCKS switch bodies?
It is specified for use with XCKS, enabling direct fitment as a replacement accessory.
What environmental or material standards does it meet?
It meets RoHS requirements, contains no mercury, and is designated a Green Premium product.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCJ2 Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
