ABB WRB-600 Series Limit Switch Accessory

Subtotal (1 unit)*

€34.43

(exc. VAT)

€42.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.43

*price indicative

RS Stock No.:
259-6092
Mfr. Part No.:
1SBV049313R1000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Limit Switch Operating Head

Product Type

Limit Switch Accessory

Series

WRB-600

Standards/Approvals

Following EU Directive 2011/65/EU RoHS Status, 9AKK107991A7379 cUL Certificate, 2020980305001785 Declaration of Conformity - CCC, CQC2004010305127663 CQC Certificate

COO (Country of Origin):
IT

1SBV049313R1000


The ABB LSTE13 limit switch operating head has operating temperature range from -25 to +70 °C.

It has 32 x 50 x 32 mm dimension

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy