Siemens LED Cover 3SE5240 Series

Subtotal (1 unit)*

€27.68

(exc. VAT)

€34.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.68

*price indicative

RS Stock No.:
158-076
Mfr. Part No.:
3SE5240-3AA00-1AG0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

LED Cover

Product Type

Limit Switch Mount

Series

3SE5240

COO (Country of Origin):
DE
The Siemens LED cover designed for position switches within plastic enclosures. Engineered for versatility, this product accommodates a 50 mm width and operates efficiently across varying ambient temperatures, making it suitable for diverse environments.

Available in a vibrant yellow finish for improved visibility

Versatile mounting options allow for easy installation in any position

Screw fixing promotes a secure and stable installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy