Siemens Plug Connector 3SY3 Series

Subtotal (1 unit)*

€56.12

(exc. VAT)

€69.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.12

*price indicative

RS Stock No.:
271-9541
Mfr. Part No.:
3SY3131
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch Mount

Accessory Type

Plug Connector

Series

3SY3

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens accessory for position switch Device plug (6+PE) for M20 x 1.5.

General product approval EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy