RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Thermoplastic Housing, 400V ac, 10A

Subtotal (1 unit)*

€21.69

(exc. VAT)

€26.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.69

*price indicative

RS Stock No.:
136-233
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Thermoplastic

Contact Type

Snap Action

Terminal Type

M3.5 Screw Clamp Terminal

Switching Current

10A

Switching DC Voltage

250V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Depth

30mm

Length

92mm

Standards/Approvals

IEC 60947-5:1/EN 60947-5-1

Width

30.3mm

Hazardous Area Certification

No

Operating Force

7N

Conduit Entry

M20x1.5 Cable Gland

Mechanical Life

15000000Cycles

COO (Country of Origin):
IT

RS PRO Thermoplastic Limit Switch, Nylon Roller Lever, Stainless Steel Plunger, 1 NO+ 1 NC


Unleash precision control with the RS PRO Thermoplastic Limit Switch, the ideal choice for high-performance industrial applications. Whether you're managing manufacturing equipment, automation systems, or monitoring machinery, this versatile switch ensures reliable operation in the most critical settings.

Why Would You Choose This Limit Switch?


At the heart of this switch is a nylon roller lever on a stainless-steel plunger that provides smooth and consistent actuation, designed for wear resistance even in the toughest environments. Its reinforced thermoplastic body guarantees resilience, ensuring that the switch withstands the rigours of industrial use. The aesthetic and durable design means it not only performs under pressure but looks good doing it.

Snap Action Contacts for Fast Response


Expect quick, reliable response times thanks to the snap action contacts, ensuring that your operations remain efficient and on track, no matter the demands.

With the RS PRO Thermoplastic Limit Switch, you get a combination of precision, durability, and versatility to enhance your industrial systems' safety, efficiency, and reliability. Whether it's detecting objects, monitoring positioning, or controlling movement, this limit switch has you covered.

Features and Benefits


  • Positioning and travel limit

  • Object passing / counting

  • Nylon roller lever and stainless-steel plunger

  • One cable inlet for PG11 cable gland

  • Snap action contacts (1 NO + 1 NC)

  • M3.5 screw with cable clamp

  • Standards Met


  • IEC 60947-5-1, EN 60947-5-1

  • Applications


  • Automation and Control

  • Industrial

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy