RS PRO Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V ac, 10A
- RS Stock No.:
- 136-243
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€54.00
(exc. VAT)
€66.42
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.00 |
*price indicative
- RS Stock No.:
- 136-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Length | 120mm | |
| Depth | 43mm | |
| Width | 60mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 30000000Cycles | |
| Operating Force | 22N | |
| Conduit Entry | M20x1.5 Cable Gland | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Length 120mm | ||
Depth 43mm | ||
Width 60mm | ||
Standards/Approvals IEC/EN 60947 | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 30000000Cycles | ||
Operating Force 22N | ||
Conduit Entry M20x1.5 Cable Gland | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switch with Roller Plunger - 1NO/1NC, 400V AC Max, 10A
RS PRO limit switch with a roller plunger is the ideal solution for demanding industrial applications. Designed to provide both versatility and performance, this limit switch performs reliably across various environments—from heavy-duty tasks to extreme conditions. Whether used in manufacturing, automation, or other industrial operations, RS PRO limit switches ensure dependable operation, offering the adaptability needed to integrate seamlessly into your existing systems.
Why Choose RS PRO Limit Switches?
RS PRO offers a diverse selection of limit switches with various actuation heads, dimensions, cable entries, electrical connections, and materials. This range of customisation options allows you to tailor each switch to your exact specifications, ensuring that it meets the unique demands of your application. By providing a perfect fit for your systems, RS PRO limit switches help enhance performance and boost operational efficiency.
Features and Benefits
Standards Met
Applications
Related links
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
