Siemens 3SE Series Rotary Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 125V, 4A
- RS Stock No.:
- 152-894
- Mfr. Part No.:
- 3SE5114-0LH01-1AE3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€90.48
(exc. VAT)
€111.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.48 |
*price indicative
- RS Stock No.:
- 152-894
- Mfr. Part No.:
- 3SE5114-0LH01-1AE3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 4A | |
| Terminal Type | M12 Plug | |
| Series | 3SE | |
| Switching AC Voltage | 125V | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, UKCA, EAC, CE, CCC | |
| Length | 141.5mm | |
| Width | 40mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M12 | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 4A | ||
Terminal Type M12 Plug | ||
Series 3SE | ||
Switching AC Voltage 125V | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, UKCA, EAC, CE, CCC | ||
Length 141.5mm | ||
Width 40mm | ||
Hazardous Area Certification No | ||
Conduit Entry M12 | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliable performance in various industrial applications. With a robust metal enclosure and a compact 40 mm design, it adheres to EN 50041 standards, ensuring safety and durability. The switch features rotary actuation with an adjustable lever, making it versatile for different installation requirements. Its high insulation voltage rating and IP66/IP67 protection class guarantee exceptional resilience against environmental conditions. This product combines advanced technical features, including positive opening contacts, high mechanical and electrical endurance, making it ideal for safety switch applications where reliability is paramount.
Offers high mechanical service life for long lasting operation
Features adjustable actuating element for user friendly installation
Provides superior protection against dust and water ingress
Equipped with positive opening contacts for increased safety
Designed to withstand a wide temperature range for diverse environments
Utilises screw terminals for secure electrical connections
Related links
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Lever Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 125V, 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 4A
