Siemens 3SE Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-368
- Mfr. Part No.:
- 3SE5132-0BB01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€35.89
(exc. VAT)
€44.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.89 |
*price indicative
- RS Stock No.:
- 161-368
- Mfr. Part No.:
- 3SE5132-0BB01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, UL, UKCA, CE, CCC | |
| Width | 40mm | |
| Length | 93.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 20N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, UL, UKCA, CE, CCC | ||
Width 40mm | ||
Length 93.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 20N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch is designed with precision and reliability for various industrial applications. With a robust plastic enclosure and a compact 40 mm design, this switch offers exceptional adaptability to your operational needs. Its positive opening mechanism ensures safety, while the IP66/IP67 protection class guarantees protection against dust and water ingress. Featuring a mechanical service life of up to 15 million operating cycles, this device is engineered for durability and long term performance. Whether used in demanding environments or standard applications, Siemens has cultivated a reputation for creating solutions that excel in functionality and efficiency.
Can withstand extreme ambient temperatures for flexible usage
Designed to comply with international safety standards guaranteeing quality
Utilises a rounded plunger for smooth operation
Integrates easily with various conductor cross sections to suit diverse installations
Related links
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 10A
