Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP65, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-589
- Mfr. Part No.:
- 3SE5232-0HE12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€39.32
(exc. VAT)
€48.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.32 |
*price indicative
- RS Stock No.:
- 161-589
- Mfr. Part No.:
- 3SE5232-0HE12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Quick Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Switching AC Voltage | 400V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 94.5mm | |
| Width | 31mm | |
| Standards/Approvals | UKCA, UL, CCC, CE, EAC | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 10N | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Quick Action | ||
Switching Current 10A | ||
Series 3SE | ||
Switching AC Voltage 400V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 94.5mm | ||
Width 31mm | ||
Standards/Approvals UKCA, UL, CCC, CE, EAC | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 15000000Cycles | ||
Operating Force 10N | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed to provide reliable performance in diverse applications, boasting a robust plastic enclosure that adheres to EN 50047 standards. Engineered for versatility, it features a slow action contact mechanism and a roller lever actuation, allowing for positive opening in safety critical environments. With exceptional durability, it offers impressive mechanical and electrical service life ratings, ensuring longevity and reliability in operation. Designed with user convenience in mind, this product accommodates various mounting positions and connection types. The switch is suited for high insulation and surge voltage ratings, making it ideal for industrial settings where safety and performance are paramount.
Made from high quality plastic for enhanced durability
Built to withstand harsh ambient conditions with an IP65 protection class
Includes a mechanical design that ensures a positive opening for safety applications
Mounting can be done in any position for flexible installation
Screw terminal connection type for secure electrical connections
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP65 400V, 10A
- Siemens 3SE Series Round Plunger Limit Switch IP40 400V, 10A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 10A
