Siemens 3SE Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 400V, 10A
- RS Stock No.:
- 161-649
- Mfr. Part No.:
- 3SE5162-0BD02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€132.64
(exc. VAT)
€163.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.64 |
*price indicative
- RS Stock No.:
- 161-649
- Mfr. Part No.:
- 3SE5162-0BD02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Plastic | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Series | 3SE | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Length | 138.3mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Width | 56mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 30N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Plastic | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Series 3SE | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Length 138.3mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Width 56mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 30N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch designed for reliability and precision in demanding applications. Utilising a robust metal enclosure, it offers exceptional durability with IP66/IP67 protection. The switch features a roller plunger made from high grade stainless steel, ensuring optimal performance under various operating conditions. Its positive opening function enhances safety, while the impressive mechanical and electrical endurance makes it suitable for prolonged use. This position switch meets rigorous standards, making it ideal for industrial environments where both safety and efficiency are paramount.
Positive opening mechanism increases safety during operation
Exceptional mechanical service life supports extensive usage without failure
Capable of operating over a wide temperature range, adapting to various environments
Versatile mounting options facilitate easy installation in diverse applications
Mechanical service life of up to 5 million cycles minimises maintenance needs
Related links
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Round Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
- Siemens 3SE Series Roller Plunger Limit Switch IP67 Plastic Housing 10A
