Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 70mA
- RS Stock No.:
- 194-115
- Mfr. Part No.:
- XCMH2121L1R0
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€51.72
(exc. VAT)
€63.62
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €51.72 |
*price indicative
- RS Stock No.:
- 194-115
- Mfr. Part No.:
- XCMH2121L1R0
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 70mA | |
| Terminal Type | Cable | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | |
| Length | 16mm | |
| Depth | 79mm | |
| Hazardous Area Certification | No | |
| Operating Force | 12.5N | |
| Mechanical Life | 5000000Cycles | |
| Conduit Entry | M20 | |
| Mounting Orientation | Horizontal | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 70mA | ||
Terminal Type Cable | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CSA C22.2 No 14 IEC 60204-1 IEC 60947-5-1 UL 508 | ||
Length 16mm | ||
Depth 79mm | ||
Hazardous Area Certification No | ||
Operating Force 12.5N | ||
Mechanical Life 5000000Cycles | ||
Conduit Entry M20 | ||
Mounting Orientation Horizontal | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67/IP66 Ingress Protection, 5000000 Cycles Mechanical Life - XCMH2121L1R0
Features and Benefits:
• Switching capability 300V DC and 240V AC supports diverse systems
• Mechanical life 5,000,000 cycles reduces maintenance frequency
• Operating force 12.5N ensures consistent actuation sensitivity
• IP67 protection prevents ingress during washdown and dust exposure
• Snap-action contact reduces contact bounce for reliable signalling
Applications
• Ideal for actuating interlocks on automated presses
• Used with material handling gates and barriers
• Can be used for position sensing in packaging machinery
• Used for status feedback in control cabinets
What terminal arrangement is provided for wiring?
How does the housing material affect installation?
What safety and standards coverage does it have?
What are the environmental operating limits?
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 100mA,
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 100mA,
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 750mA
