Eaton LS Series Roller Switch, 1NC/1NO, IP66, IP67, 1NO/NC, 400V ac ac Max, 6A Max
- RS Stock No.:
- 235-198
- Mfr. Part No.:
- 106793 LS-S11D/L
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€59.03
(exc. VAT)
€72.61
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 12 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €59.03 | €29.515 |
*price indicative
- RS Stock No.:
- 235-198
- Mfr. Part No.:
- 106793 LS-S11D/L
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Actuator Type | Roller | |
Pole and Throw Configuration | 1NO/NC | |
Normal State Configuration | 1NC/1NO | |
IP Rating | IP66, IP67 | |
Maximum Current | 6A | |
Maximum AC Voltage | 400V ac | |
Series | LS | |
Select all | ||
---|---|---|
Brand Eaton | ||
Actuator Type Roller | ||
Pole and Throw Configuration 1NO/NC | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP66, IP67 | ||
Maximum Current 6A | ||
Maximum AC Voltage 400V ac | ||
Series LS | ||
Related links
- Eaton LS Series Roller Switch IP66 1NO/NC 6A Max
- Eaton Series Plunger Roller Plunger IP66 1NO/NC 400V ac ac Max, 6A Max
- Eaton LS Series Roller Switch IP66 2NC 6A Max
- Eaton Plunger Limit Switch IP66 Plastic Housing 4A Max
- Eaton Plunger Limit Switch IP65 SPST-NO 415V ac Max, 24 V ac 6A Max
- Eaton LS Series Rotary Switch IP66 400V ac ac Max, 6A Max
- Eaton LS Series Plunger Switch IP66 2NO 6A Max
- Eaton Safety Interlock Switch Plastic