Schmersal PS116 Series Plunger Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac

Subtotal (1 unit)*

€69.46

(exc. VAT)

€85.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.46

*price indicative

RS Stock No.:
335-734
Mfr. Part No.:
PS116-Z12-LR200-S200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Switch

Actuator Type

Plunger

IP Rating

IP67, IP66

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Standards/Approvals

cULus CCC

Depth

64mm

Width

31mm

Hazardous Area Certification

NO

Mechanical Life

10000000Operations

Conduit Entry

1 x M20 x 1.5

Operating Force

10N

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal position switch features a pre-wired cable on the right, 2 meters in length, snap action with 1 normally open contact (NO) and 2 openers (NC), quick connection technology with terminals rotated by 45°, a cable entry of 1 x M20 x 1.5, and a durable thermoplastic enclosure.

Symmetric enclosure

Protection class IP66 and IP67

Related links