Schmersal PS116 Series Roller Plunger Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

€80.72

(exc. VAT)

€99.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€80.72

*price indicative

RS Stock No.:
335-809
Mfr. Part No.:
PS116-Z12-STR-R200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Plunger

Product Type

Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Depth

74.1mm

Standards/Approvals

cULus CCC

Width

31mm

Hazardous Area Certification

NO

Mechanical Life

10000000Operations

Operating Force

10N

Conduit Entry

M12

RoHS Status: Exempt

The Schmersal Position switches come with a right-placed M12 connector plug, feature snap action with 1 normally open contact (NO) and 2 openers (NC), include a plastic roller with a diameter of diameter 9.5 mm, and are housed in a durable thermoplastic enclosure.

Symmetric enclosure

Protection class IP66 and IP67

Related links