Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP67, IP66, Plastic Housing, 240V ac

Subtotal (1 unit)*

€79.08

(exc. VAT)

€97.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.08

*price indicative

RS Stock No.:
335-792
Mfr. Part No.:
PS116-Z12-ST-K250
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/2 NC

IP Rating

IP67, IP66

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Width

31mm

Standards/Approvals

cULus CCC

Depth

95.5mm

Length

16.6mm

Hazardous Area Certification

NO

Operating Force

6N

Conduit Entry

M12

Mechanical Life

10000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Position switches feature a bottom-placed M12 connector plug, snap action with 1 normally open contact (NO) and 2 openers (NC). They are housed in a thermoplastic symmetric enclosure.

Protection class IP66 and IP67

Actuator heads can be repositioned by 8 x 45°

Related links