Schmersal PS116 Series Roller Plunger Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

€78.67

(exc. VAT)

€96.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.67

*price indicative

RS Stock No.:
335-796
Mfr. Part No.:
PS116-T12-L200-R200
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Plunger

Product Type

Switch

Contact Configuration

1 NO/2 NC

IP Rating

IP66, IP67

Housing Material

Plastic

Contact Type

Slow Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Length

16.6mm

Depth

74.1mm

Standards/Approvals

cULus CCC

Width

31mm

Hazardous Area Certification

NO

Operating Force

10N

Conduit Entry

1 x M20 x 1.5

Mechanical Life

10000000Operations

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Position switches feature a pre-wired cable at the bottom (2 meters), slow action with 1 normally open contact (NO) and 2 openers (NC). They utilize quick connection technology with terminals rotated by 45°, have a cable entry of 1 x M20 x 1.5, and are equipped with a plastic roller of diameter 9.5 mm.

Thermoplastic enclosure

Symmetric enclosure

Protection class IP66 and IP67

Related links