Schmersal TR Series Roller Plunger Switch, 1 NO/1 NC, IP67, IP65, Plastic Housing, 230V ac
- RS Stock No.:
- 335-890
- Mfr. Part No.:
- TR 236-11Z-M20
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€59.62
(exc. VAT)
€73.33
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.62 |
*price indicative
- RS Stock No.:
- 335-890
- Mfr. Part No.:
- TR 236-11Z-M20
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67, IP65 | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Series | TR | |
| Switching AC Voltage | 230V ac | |
| Width | 30mm | |
| Depth | 84mm | |
| Standards/Approvals | cULus CCC | |
| Length | 30mm | |
| Hazardous Area Certification | No | |
| Operating Force | 9N | |
| Mechanical Life | 20000000Operations | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67, IP65 | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Series TR | ||
Switching AC Voltage 230V ac | ||
Width 30mm | ||
Depth 84mm | ||
Standards/Approvals cULus CCC | ||
Length 30mm | ||
Hazardous Area Certification No | ||
Operating Force 9N | ||
Mechanical Life 20000000Operations | ||
Conduit Entry M20 x 1.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Position switches come with 1 cable entry (M 20 x 1.5) and a thermoplastic enclosure. They offer good resistance to oil and petroleum spirit. With dimensions of 30 mm x 58.5 mm x 30 mm, they are compatible with a wide range of alternative actuators
Double insulated
Mounting details to EN 50047
Actuator heads can be repositioned by 4 x 90°
Related links
- Schmersal ZV12H Series Roller Lever Switch IP67 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal TV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TS Series Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal ZS Series Plunger Switch IP67 Plastic Housing, 230V ac
