Schmersal T4VH Series Roller Lever Switch, 1 NO/1 NC, IP65, IP67, Plastic Housing, 230V ac
- RS Stock No.:
- 335-926
- Mfr. Part No.:
- T4VH 336-11Z-M20
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€69.34
(exc. VAT)
€85.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €69.34 |
*price indicative
- RS Stock No.:
- 335-926
- Mfr. Part No.:
- T4VH 336-11Z-M20
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP65, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Series | T4VH | |
| Switching AC Voltage | 230V ac | |
| Standards/Approvals | cULus CCC | |
| Width | 40.5mm | |
| Length | 60.5mm | |
| Depth | 129.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 30000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP65, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Series T4VH | ||
Switching AC Voltage 230V ac | ||
Standards/Approvals cULus CCC | ||
Width 40.5mm | ||
Length 60.5mm | ||
Depth 129.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 30000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schmersal Position switches are designed with 1 cable entry (M 20 x 1.5) and adhere to EN 50041 standards. They feature a lever with an adjustable angle in 10° steps. Housed in a thermoplastic enclosure, these switches are double-insulated.
Good resistance to oil and petroleum spirit
Wide range of alternative actuators
Actuator heads can be repositioned by 4 x 90°
Related links
- Schmersal Z4VH Series Roller Lever Switch IP67 230V ac
- Schmersal Z4V7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZK4 Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal TV7H Series Roller Lever Switch IP65 Plastic Housing, 230V ac
- Schmersal ZR Series Roller Plunger Switch IP67 Plastic Housing, 230V ac
- Schmersal ZS Series Plunger Switch IP67 Plastic Housing, 230V ac
