Schmersal PS116 Series Roller Lever Switch, 1 NO/2 NC, IP66, IP67, Plastic Housing, 240V ac

Subtotal (1 unit)*

€79.08

(exc. VAT)

€97.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.08

*price indicative

RS Stock No.:
336-048
Mfr. Part No.:
PS116-Z12-ST-K240
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Actuator Type

Roller Lever

Product Type

Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/2 NC

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

Pre-Wired

Series

PS116

Switching AC Voltage

240V ac

Width

31mm

Standards/Approvals

cULus CCC

Length

16.6mm

Depth

95.5mm

Hazardous Area Certification

NO

Operating Force

6N

Mechanical Life

10000000Operations

Conduit Entry

M12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal position switches feature a bottom connector plug of M12 and a snap action mechanism with 1 Normally Open (NO) contact and 2 Normally Closed (NC) contacts. They are housed in a thermoplastic enclosure with a symmetric design.

Protection class IP66 and IP67

Actuator heads can be repositioned by 8 x 45°

Related links