TE Connectivity TLS Series Adjustable Roller Lever Limit Switch, IP67, Thermoplastic Housing, 230V ac, 4A
- RS Stock No.:
- 428-604
- Mfr. Part No.:
- 1-2483582-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€42.42
(exc. VAT)
€52.18
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.42 |
*price indicative
- RS Stock No.:
- 428-604
- Mfr. Part No.:
- 1-2483582-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Limit Switch | |
| Actuator Type | Adjustable Roller Lever | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Switching Current | 4A | |
| Terminal Type | Screw | |
| Series | TLS | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Length | 58.5mm | |
| Depth | 30mm | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Screw | |
| Operating Force | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Limit Switch | ||
Actuator Type Adjustable Roller Lever | ||
IP Rating IP67 | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Switching Current 4A | ||
Terminal Type Screw | ||
Series TLS | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Length 58.5mm | ||
Depth 30mm | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Mounting Orientation Screw | ||
Operating Force 20 | ||
- COO (Country of Origin):
- BR
The TE Connectivity The LS T Snap STP Adjustable Roller Lever 4A 1NO plus 1NC Limit Switch is a single pole, single throw device featuring a single, extended actuator and snap-action mechanism, offering both normally open (NO) and normally closed (NC) contacts. Part of TE Connectivity's ALCOSWITCH TLS Limit Switch Series, it is designed for high durability with over a million cycles, versatile actuator styles, and cost-effective zinc and thermoplastic housings. Compliant with IEC 60947-5-1 standards and UL approved.
Number of Actuators Single
Snap Action With
Push Button Switch Product Type Limit Switch
Illuminated Without
Actuator Style Roller Adjustable Actuator
Switch Connection Type Screw Terminal
Actuator Profile Extended
Actuator Force 20 g
Contact Current Rating 4 A
Operating Voltage Range 24 VDC
Operating Voltage Range 230 VAC
Switch Contact Plating Material Silver
Contact Base Material Silver Alloy
EU RoHS Compliance Compliant
Attachment Method Screw-On
Operating Temperature Range -30 to 80 °C
IP Rating IP67
Packaging Method Box
Related links
- TE Connectivity TLS Series Roller Limit Switch Thermoplastic Housing 4A
- TE Connectivity TLS Series Roller Lever Limit Switch Thermoplastic Housing 4A
- TE Connectivity TLS Series Plunger Limit Switch Thermoplastic Housing 4A
- TE Connectivity TLS Series Roller Lever Limit Switch Zinc Alloy Housing 4A
- TE Connectivity TLS Series Roller Limit Switch Zinc Alloy Housing 4A
- TE Connectivity TLS Series Plunger Limit Switch Zinc Alloy Housing 4A
- Schmersal TV1H Series Lever Limit Switch IP67 230V ac, 4A
- RS PRO Adjustable Roller Lever Limit Switch IP67 240V ac, 5A
