Siemens 3SE5 Series Plunger Interlock Switch, 1 NO/1 NC, IP65, Plastic Housing, 4A
- RS Stock No.:
- 498-965
- Mfr. Part No.:
- 3SE5232-0CC05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.15 |
*price indicative
- RS Stock No.:
- 498-965
- Mfr. Part No.:
- 3SE5232-0CC05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Interlock Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 4A | |
| Series | 3SE5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 75.7mm | |
| Width | 31mm | |
| Standards/Approvals | CCC, CE, CSA, EAC, EN, IEC, RoHS, UL | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Universal | |
| Operating Force | 20N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Interlock Switch | ||
Actuator Type Plunger | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 4A | ||
Series 3SE5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 75.7mm | ||
Width 31mm | ||
Standards/Approvals CCC, CE, CSA, EAC, EN, IEC, RoHS, UL | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Universal | ||
Operating Force 20N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 x 1.5 | ||
- COO (Country of Origin):
- DE
Siemens Limit Switch
The Siemens 3SE5 series limit switch has a plunger actuator and 2 contacts. This switch has 1NO/1NC contact with screw connection and positive opening switching function. It has a voltage rating of 400V and a thermal current rating of 6A. Its standard design and function of the limit switch not only make it easy to select the right switch but also enable quick and easy installation, wiring and maintenance.
Features and Benefits
Teflon plunger
Easy replacement and mounting of actuator heads through plug mounting with a uniform interface
Integrated chlorinated rubber diaphragm (high functional safety in cold and aggressive environments)
Actuator heads can be rotated in 22.5° increments
Mounting time reductions of up to 25% through rapid connection system for plastic enclosures
Built-in rounded plunger with 3mm over travel (total travel 9mm) for greater tolerance when switching
Minimum mechanical life is 15000000 cycles
Cable entry is 1 x M20 x 1.5
Certifications
IP66 rated
IP67 rated
ISO13849-1(EN 954-1)
EN50041
EN50047
CCC certified
CSA certified
UL approved
CE certified
EAC certified
Related links
- Siemens 3SE5 Series Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Round Plunger Limit Switch IP65 4A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 4A
- Siemens 3SE5 Series Roller Plunger Limit Switch IP65 400V ac, 4A
- Siemens 3SE5 Series Roller Lever Interlock Switch IP65 400V, 4A
- Siemens 3SE5 Series Rod Limit Switch IP65 400V ac, 4A
