- RS Stock No.:
- 539-218
- Mfr. Part No.:
- 83873101
- Manufacturer:
- Crouzet
12 In stock for delivery within 2 working days
Added
Price Each
€74.88
(exc. VAT)
€92.10
(inc. VAT)
Units | Per unit |
1 - 4 | €74.88 |
5 - 9 | €71.14 |
10 - 24 | €67.39 |
25 - 49 | €63.64 |
50 + | €61.24 |
- RS Stock No.:
- 539-218
- Mfr. Part No.:
- 83873101
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Compact Metal Limit Switch with Cable Output
Metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another.
Impulse voltage 2500V
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67
Note
Dimensions refer to limit switch body only.
Approvals
UL508, UL50
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Normal State Configuration | NO/NC |
IP Rating | IP66, IP67 |
Maximum Current | 6A |
Housing Material | Metal |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 125V |
Connection Type | Cable |
Action Type | Snap Action |
Length | 76.6mm |
Width | 30mm |
Depth | 31.5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |