Omron WLNJ Series Rod Limit Switch, IP67, 500V ac
- RS Stock No.:
- 565-867
- Mfr. Part No.:
- WLNJ-S2-N
- Manufacturer:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-867
- Mfr. Part No.:
- WLNJ-S2-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Series | WLNJ | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 380mm | |
| Standards/Approvals | EN/IEC (CE marking) | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Series WLNJ | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 380mm | ||
Standards/Approvals EN/IEC (CE marking) | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- JP
The Omron Two circuit limit switches offer versatile solutions tailored to various industrial applications. These switches come in basic models and high sensitivity, high precision models, catering to different operational requirements. A standout feature is the extensive selection of actuator types, including roller levers, adjustable rod levers, flexible rods, fork lock levers, and various plunger configurations, allowing for precise matching to the workpiece shape and movement. Additionally, the series offers models with operation indicators, such as LEDs and neon lamps, to facilitate easy monitoring of switch status.
Long life Switches
IP67 protection rated
UL and CSA approved
Resistant models for harsh environments
Sputter resistant models for welding processes
Type with operation indicators for easily confirming operation is available
Related links
- Omron WLNJ Series Flexible Rod Limit Switch 500V ac
- Omron WLNJ Series Coil Spring Limit Switch IP67, 500V ac
- Omron WL-N Series Coil Spring Limit Switch IP67 10A
- Omron WL-N Series Adjustable Rod Lever Limit Switch 500V ac, 10A
- Omron WLD Series Plunger Limit Switch 500V ac
- Omron WL-N Series Plunger Limit Switch 500V ac
- Omron WL-N Series Roller Lever Limit Switch 500V ac
- Omron WLCA Series Fork Lock Lever Limit Switch 500V ac
