Bernstein AG IN73 Series Roller Lever Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-282
- Mfr. Part No.:
- 6083000217
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€30.20
(exc. VAT)
€37.15
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.20 |
*price indicative
- RS Stock No.:
- 656-282
- Mfr. Part No.:
- 6083000217
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | IN73 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Length | 108mm | |
| Standards/Approvals | VDE | |
| Depth | 30.3mm | |
| Width | 31mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Mounting Orientation | Any Position | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 29N | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66, IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series IN73 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Length 108mm | ||
Standards/Approvals VDE | ||
Depth 30.3mm | ||
Width 31mm | ||
Hazardous Area Certification No | ||
Conduit Entry 1 x M20 x 1.5 | ||
Mounting Orientation Any Position | ||
Mechanical Life 15000000Cycles | ||
Operating Force 29N | ||
- COO (Country of Origin):
- HU
The Bernstein AG Position Switch has a standardized design according to DIN EN 50047 and is a standard switch conforming to the same standard. It features a modular design with high reliability at low currents (1 mA) and allows tool-free turning and changing of the actuator.
Metal actuator locking
Metal mounting clip
Hinged Snap-on cover
Related links
- Bernstein AG IN73 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Roller Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN73 Series Plunger Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN73 Series Plunger Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
