Bernstein AG IN65 Series Rotary Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- RS Stock No.:
- 656-286
- Mfr. Part No.:
- 6083000345
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€37.80
(exc. VAT)
€46.49
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2026
- Plus 6 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.80 |
*price indicative
- RS Stock No.:
- 656-286
- Mfr. Part No.:
- 6083000345
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Actuator Type | Rotary | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NC, 1 NO | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | IN65 | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 75°C | |
| Depth | 30.3mm | |
| Standards/Approvals | VDE | |
| Width | 31mm | |
| Length | 108mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Any Position | |
| Operating Force | 22N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Actuator Type Rotary | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NC, 1 NO | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series IN65 | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 75°C | ||
Depth 30.3mm | ||
Standards/Approvals VDE | ||
Width 31mm | ||
Length 108mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Any Position | ||
Operating Force 22N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry 1 x M20 x 1.5 | ||
- COO (Country of Origin):
- HU
The Bernstein AG Position Switch has a standardized design according to DIN EN 50047 and is a standard switch conforming to the same standard. It features a modular design with high reliability at low currents (1 mA) and allows tool-free turning and changing of the actuator.
Metal actuator locking
Metal mounting clip
Hinged Snap-on cover
Related links
- Bernstein AG IN65 Series Rotary Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Plunger Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing
- Bernstein AG IN65 Series Roller Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing 5A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing, 240V
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing,
