RS PRO Lever Limit Switch, 1 NO/1 NC, IP65, Thermoplastic Housing, 400V, 10A
- RS Stock No.:
- 830-125
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€23.32
(exc. VAT)
€28.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.32 |
*price indicative
- RS Stock No.:
- 830-125
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Housing Material | Thermoplastic | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Maximum Operating Temperature | 70°C | |
| Length | 174.5mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 30mm | |
| Width | 22mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 0.12nm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Housing Material Thermoplastic | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Series RS PRO | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Maximum Operating Temperature 70°C | ||
Length 174.5mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 30mm | ||
Width 22mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Operations | ||
Operating Force 0.12nm | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is a robust detection device designed to determine presence, set positioning, and monitor travel limits effectively.
Multidirectional stainless steel spring actuator ensures versatile operation
Snap action contacts provide reliable performance
Operating frequency of 3600 operations/hour maximises efficiency
Thermoplastic external coating guarantees durability and protection
Rated insulation voltage of 500V ensures safe operation
Related links
- RS PRO Lever Limit Switch IP65 400V, 10A
- RS PRO Lever 1 NO/1 NC Thermoplastic Housing 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- RS PRO Key Limit Switch IP65 400V, 10A
- RS PRO Plunger Limit Switch IP65 400V, 10A
- RS PRO Key Limit Switch IP65 400V, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V, 10A
- RS PRO Key Limit Switch IP65 400V, 10A
