Eaton LS-Titan Series Plunger Limit Switch, IP65, Insulated Plastic Housing, 415V ac, 6A
- RS Stock No.:
- 123-6423
- Mfr. Part No.:
- 176882 LS-11D-CC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.00
(exc. VAT)
€56.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.00 |
*price indicative
- RS Stock No.:
- 123-6423
- Mfr. Part No.:
- 176882 LS-11D-CC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Housing Material | Insulated Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Cage Clamp | |
| Series | LS-Titan | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 31mm | |
| Standards/Approvals | RoHS | |
| Depth | 76mm | |
| Width | 33.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Top | |
| Operating Force | 1N | |
| Mechanical Life | 8000000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Housing Material Insulated Plastic | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Cage Clamp | ||
Series LS-Titan | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 31mm | ||
Standards/Approvals RoHS | ||
Depth 76mm | ||
Width 33.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Top | ||
Operating Force 1N | ||
Mechanical Life 8000000Operations | ||
- COO (Country of Origin):
- DE
Eaton Limit Switches - LS-Titan Cold Climate Series
The LS-Titan range of key interlock limit switches from Eaton is designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. These switches are safety rated and include positive opening NC contacts meaning they cannot be defeated using basic tools such as pliers, screwdrivers and nails.
The LS-Titan range of limit switches includes 3 safety limit switch types: key interlock, door flap and door hinge switches. The key interlock switches are made up of the switch and the actuator (or key). The switch is mounted to a rigid section of the machine while the actuator is fixed to a movable guard. By opening the guard the actuator is no longer in physical contact with the switch, therefore positively breaking the NC contacts which interrupts the electrical control circuit, stopping the machine.
Door flap and door hinge limit switches are suitable when mounting actuator in the application is not possible. When an attempt is made to open the protected door hinge or flap during operation these limit switch systems automatically disconnect the power supply.
Eaton LS-Titan cold climate limit switches provide high personnel and process protection in industrial control applications. Designed for use in safety circuits, the limit switches are quickly installed, are flexible and safe whilst offering high reliability. The cold climate LS-Titan series allows the limit switches to be used in a wide operating temperature range.
Features and Benefits
• Standard modular design
• Heavy-duty cold climate insulated plastic housing material
• Snap-action or slow action contacts
• A choice of operating heads, plunger, lever, rotary, rod
• Interlocked opposing contacts for positive operation
• Cage clamp or screw terminals available
• Maintenance-free and vibration-proof terminals
• Operating heads can be installed in all four directions
• Suitable for use with electronic devices
Note
Eaton formerly known as Moeller
Related links
- Eaton LS-Titan Series Plunger Limit Switch Insulated Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP65 415V ac, 6A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP66 Metal Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
- Eaton LS-Titan Series Plunger Limit Switch IP67 Plastic Housing 6A
