Telemecanique Sensors OsiSense XC Series Spring Plunger Limit Switch, DP, IP65, Plastic Housing, 240V ac, 10A

Subtotal (1 unit)*

€25.44

(exc. VAT)

€31.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.44

*price indicative

RS Stock No.:
125-8466
Mfr. Part No.:
XCKN2510P20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Spring Plunger

Product Type

Limit Switch

Contact Configuration

DP

IP Rating

IP65

Housing Material

Plastic

Contact Type

Snap Action

Terminal Type

M20

Switching Current

10A

Series

OsiSense XC

Minimum Operating Temperature

-25°C

Switching DC Voltage

250V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Depth

75mm

Standards/Approvals

RoHS

Length

30mm

Width

30mm

Hazardous Area Certification

No

Conduit Entry

1 Cable Gland x M20 x 1.5

Operating Force

15N

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

Telemecanique Limit Switches


Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.

How does a limit switch work?


The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break an electrical connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy