Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch, NO/NC, IP65, DP, Plastic Housing, 240V ac
- RS Stock No.:
- 125-8474
- Mfr. Part No.:
- XCMN2121L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€47.17
(exc. VAT)
€58.02
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €47.17 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€47.04
(exc. VAT)
€57.86
(inc. VAT)
- RS Stock No.:
- 125-8474
- Mfr. Part No.:
- XCMN2121L1
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Plunger Roller Lever | |
| Pole and Throw Configuration | DP | |
| Normal State Configuration | NO/NC | |
| IP Rating | IP65 | |
| Maximum Current | 6A | |
| Housing Material | Plastic | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 250V | |
| Connection Type | Cable | |
| Series | OsiSense XC | |
| Action Type | Snap Action | |
| Length | 30mm | |
| Width | 16mm | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Depth | 79mm | |
| Mechanical Life | 5000000Cycles | |
| Operating Force | 2.5 N | |
| Mounting Orientation | EN50047 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Plunger Roller Lever | ||
Pole and Throw Configuration DP | ||
Normal State Configuration NO/NC | ||
IP Rating IP65 | ||
Maximum Current 6A | ||
Housing Material Plastic | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 250V | ||
Connection Type Cable | ||
Series OsiSense XC | ||
Action Type Snap Action | ||
Length 30mm | ||
Width 16mm | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Depth 79mm | ||
Mechanical Life 5000000Cycles | ||
Operating Force 2.5 N | ||
Mounting Orientation EN50047 | ||
RoHS Status: Exempt
Related links
- Telemecanique Sensors OsiSense XC Series Plunger Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 Plastic Housing 6A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 6A
- Telemecanique Sensors OsiSense XC Series Coil Spring Limit Switch IP65 Plastic Housing 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP65 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Plunger Limit Switch IP66 Plastic Housing 10A

