- RS Stock No.:
- 136-3205
- Mfr. Part No.:
- 6089135057
- Manufacturer:
- Bernstein AG
Temporarily out of stock - back order for despatch 13-06-2024, delivery within 2 working days
Added
Price Each
€41.98
(exc. VAT)
€51.64
(inc. VAT)
Units | Per unit |
1 + | €41.98 |
- RS Stock No.:
- 136-3205
- Mfr. Part No.:
- 6089135057
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
I49 - Plastic Limit Switch
Professional range of Bernstein limit switches from the ENM2 Ex series. The switches incorporate a metal actuator to allow sturdy position monitoring. Ideal for position monitoring where space is critical due to the size of the switch. All models are highly reliable and excellent quality.
Features & Benefits
High grade, double insulated plastic enclosure
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator
Ingress Protection Rating: IP67
Slow and snap action contacts
Nickel plated actuator
Bernstein
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Housing Material | Plastic |
Connection Type | Cable |
Series | I49 |
Length | 30mm |
Width | 24mm |
Depth | 92mm |
Mounting Orientation | Horizontal |
Mechanical Life | 10000000Cycles |