Steute Ex 97 Series Lever Limit Switch, DPST, IP66, IP67, IP69, Fibreglass Reinforced Thermoplastic Housing, 500V ac, 4A
- RS Stock No.:
- 136-5917
- Mfr. Part No.:
- Ex ES 97 DS 11 -60 c
- Manufacturer:
- Steute
Subtotal (1 unit)*
€494.81
(exc. VAT)
€608.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.81 |
*price indicative
- RS Stock No.:
- 136-5917
- Mfr. Part No.:
- Ex ES 97 DS 11 -60 c
- Manufacturer:
- Steute
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steute | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP66, IP67, IP69 | |
| Contact Configuration | DPST | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Type | Slow Action | |
| Switching Current | 4A | |
| Terminal Type | Cable | |
| Series | Ex 97 | |
| Minimum Operating Temperature | -60°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 1.18m | |
| Width | 4.78m | |
| Standards/Approvals | RoHS | |
| Length | 787.4mm | |
| Hazardous Area Certification | IECEx | |
| Mounting Orientation | Vertical | |
| Conduit Entry | M20 x 1.5 | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Steute | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP66, IP67, IP69 | ||
Contact Configuration DPST | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Type Slow Action | ||
Switching Current 4A | ||
Terminal Type Cable | ||
Series Ex 97 | ||
Minimum Operating Temperature -60°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 1.18m | ||
Width 4.78m | ||
Standards/Approvals RoHS | ||
Length 787.4mm | ||
Hazardous Area Certification IECEx | ||
Mounting Orientation Vertical | ||
Conduit Entry M20 x 1.5 | ||
Mechanical Life 1000000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
EX 97 Limit Switches
Steute Ex 97 limit switches are used where moving parts of machines and industrial plants have to be positioned, controlled and monitored. The Ex safety position switches are suitable for sliding and hinged safety guards, which need to be closed to ensure the necessary operational security.;The Ex 97 limit switches feature slow or snap action, positive break NC contacts and are available with various contact configurations.
Features and Benefits
Ex zone 1 and 21;Thermoplastic enclosure, double insulated ;Mounting details to EN 50047;High degree of protection IP66 / IP67 / IP69;Wide range of actuators
Supplied with
Supplied with 1 Ex "e" cable gland, M20x1.5
Related links
- Steute Ex 97 Series Lever Limit Switch IP66 IP67 500V ac, 4A
- Steute Ex 97 Series Lever Limit Switch IP66 IP69 500V ac, 4A
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V
- Steute Ex 97 Series Roller Plunger Limit Switch IP66 IP69
- Steute Ex 97 Series Plunger Limit Switch IP66 IP69 500V ac,
- Steute Ex 98 Series Lever Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Plunger Limit Switch IP66 500V ac, 4A
- Steute Ex 98 Series Roller Plunger Limit Switch IP66 500V ac, 4A
