RS PRO Spring Lever Limit Switch, DPST, IP66, Metal Housing, 400V ac, 10A
- RS Stock No.:
- 153-3971
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 153-3971
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Spring Lever | |
| Contact Configuration | DPST | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | M12 | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30.3mm | |
| Depth | 175.5mm | |
| Standards/Approvals | RoHS | |
| Width | 32.5mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Spring Lever | ||
Contact Configuration DPST | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type M12 | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30.3mm | ||
Depth 175.5mm | ||
Standards/Approvals RoHS | ||
Width 32.5mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- IT
RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount
RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.
Why Would You Choose RS PRO For Limit Switches?
RS PRO Limit Switches are available with a wide choice of actuation heads, dimensions, cable entries, electrical connections, and materials. You can tailor these switches to match your specifications, this flexibility ensures you get what you need for optimal performance and efficiency.
Features and Benefits
Applications
Note
Rs Stock numbers 902-6922 and 902-6913 are Plastic Casing
Approvals
IEC 947-5-1, EN 60 947-5-1
Related links
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Spring Lever Limit Switch IP67 Metal Housing 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- RS PRO Spring Lever Limit Switch IP65 400V ac, 10A
- Siemens 3SE5 Series Roller Lever Limit Switch IP67 Metal Housing 10A
