Honeywell Technologies GLA Series Plunger Limit Switch, 1 NC/1 NO, IP67, Die Cast Zinc Housing, 600V ac, 6A
- RS Stock No.:
- 186-8223
- Distrelec Article No.:
- 301-38-719
- Mfr. Part No.:
- GLAC01A4J
- Manufacturer:
- Honeywell Technologies
Subtotal (1 unit)*
€279.76
(exc. VAT)
€344.10
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.76 |
*price indicative
- RS Stock No.:
- 186-8223
- Distrelec Article No.:
- 301-38-719
- Mfr. Part No.:
- GLAC01A4J
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NC/1 NO | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Terminal Type | Screw | |
| Series | GLA | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 85°C | |
| Depth | 42mm | |
| Width | 42mm | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Length | 82mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.33N | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 15000000Operations | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NC/1 NO | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Terminal Type Screw | ||
Series GLA | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 85°C | ||
Depth 42mm | ||
Width 42mm | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Length 82mm | ||
Hazardous Area Certification No | ||
Operating Force 0.33N | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 15000000Operations | ||
- COO (Country of Origin):
- GB

Honeywell GLA Series Limit Switch, 20mm Conduit Entry, 1 NC/1 NO Contact Configuration - GLAC01A4J
This limit switch is a Compact actuator device designed to detect mechanical movement and provide electrical switching in industrial control systems. It is built for installation where a plunger actuator is required to convert linear motion into a change of electrical state and is suited to environments needing ingress protection and temperature tolerance.
Features and Benefits:
• IP67 rated enclosure for dust‑proof and temporary immersion protection
• Electrostatic epoxy‑coated zinc housing for corrosion resistance
• Snap‑action contacts delivering 1NC and 1NO switching for clear signal separation
• Rated switching capacity 600V AC at 6A for high‑voltage circuits
• Mechanical endurance of 15,000,000 operations for extended service life
• Operating temperature range -25 to 85°C for variable thermal conditions
• Electrostatic epoxy‑coated zinc housing for corrosion resistance
• Snap‑action contacts delivering 1NC and 1NO switching for clear signal separation
• Rated switching capacity 600V AC at 6A for high‑voltage circuits
• Mechanical endurance of 15,000,000 operations for extended service life
• Operating temperature range -25 to 85°C for variable thermal conditions
Applications
• Suitable for conveyor end‑of‑travel detection in manufacturing lines
• Ideal for machine‑tool limit sensing in metalworking facilities
• Used with automated Gates for position confirmation in access control
• Can be used for safety interlocks on packaging equipment
• Used for actuator position feedback in pneumatic systems
• Ideal for machine‑tool limit sensing in metalworking facilities
• Used with automated Gates for position confirmation in access control
• Can be used for safety interlocks on packaging equipment
• Used for actuator position feedback in pneumatic systems
What electrical connection method does it provide for wiring?
Terminals use screw‑type connections enabling secure conductor attachment and straightforward maintenance.
How is the device mounted to equipment frames?
It is intended for side mounting to interfaces where lateral plunger engagement is required.
What mechanical input effort is needed to operate the actuator?
The plunger requires an operating force of 0.33 N to shift the contact mechanism.
What conduit provision is available for cable entry?
A 20mm conduit entry is provided to accept standard industrial cable glands and conduit fittings.
Which approvals cover its use in industrial installations?
It holds recognised approvals including CCC, CE, CSA and UL for regulatory acceptance.
Approvals
UL; CSA
Related links
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Plunger Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Roller Lever Limit Switch IP67 600V ac, 6A
- Honeywell Technologies GLA Series Adjustable Roller Lever Limit Switch IP67 600V ac, 6A
